GCC50DRAI

Heilind Number:SULGCC50DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRAI

Detailed Description

The GCC50DRAI is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage tolerance of 700 VAC, it is suitable for various electronic applications. The threaded mount type and through-hole termination method offer secure attachment to PCBs. Boasting a right-angle orientation, 2 rows of 100 positions, and a pitch of 2.54mm, it allows for compact and organized PCB layouts. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliable performance even in harsh environments. The GCC50DRAI is the perfect choice for demanding industries that require high-reliability connectors.