| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DRAN |
GCC50DRAN
| Heilind Number: | SULGCC50DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DRAN, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 100 positions, it offers ample connectivity options. The female connector is right-angled for convenient PCB mounting and has a tail length of 3.18mm (.125 in). Constructed with PA9T and phosphor bronze materials, it guarantees durability and efficient conductivity. Gold-plated contacts and matte tin termination further enhance its reliability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Ideal for aerospace, defense, and industrial applications, the GCC50DRAN sets a new standard in connectivity.

