GCC50DRAS

Heilind Number:SULGCC50DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRAS

Detailed Description

Introducing the GCC50DRAS, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring a female gender with two rows of contacts, this connector is engineered for seamless integration. With a current rating of 3 A and a voltage capacity of 700 VAC, it ensures efficient power transmission. The PA9T housing, along with phosphor bronze contacts plated with gold, guarantees superior conductivity and corrosion resistance. Its right-angle orientation and side-hole mount type offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 100 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. The connector's construction, including a full bellow contact type and matte tin termination plating, complies with high-reliability standards. Trust the GCC50DRAS for high-performance board-to-board connections in critical electronic systems.