GCC50DREH-S13

Heilind Number:SULGCC50DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DREH-S13

Detailed Description

The GCC50DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 100 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances durability. The full bellow contact type and straddle orientation further optimize performance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With a compact size of 10.95mm in height and 10.16mm in width, it saves space on the PCB. Trust the GCC50DREHS13 for secure and efficient board-to-board connections.