GCC50DREH

Heilind Number:SULGCC50DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DREH

Detailed Description

The GCC50DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers superior durability and conductivity. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. The connector, with two rows of 100 positions each, is perfect for high-density setups. Its clearance hole mount type and eyelet termination method guarantee easy and secure installation. Gold-plated phosphor bronze contacts provide excellent signal integrity, while matte tin termination plating ensures long-term reliability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions make it ideal for space-constrained designs. Trust the GCC50DREH for your critical connectivity needs in aerospace, defense, and industrial applications.