GCC50DREI-S13

Heilind Number:SULGCC50DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DREI-S13

Detailed Description

Introducing the GCC50DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission in industrial environments. The connector's female gender, dual-row configuration, and threaded mounting type make it versatile for various electronic systems. Utilizing a card extender termination method, it guarantees secure and efficient connections. Its full bellow contact type and straddle orientation enhance signal integrity. With 100 positions and a tail length of 5.33mm, it accommodates complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. Boasting a compact design with dimensions of 10.95mm in height and 10.16mm in width, it optimizes space utilization on PCBs. The matte tin termination plating ensures compliance with RoHS regulations. Perfect for aerospace, defense, and industrial applications, the GCC50DREI-S13 offers unmatched reliability and performance. Elevate your connectivity solutions with this advanced PCB connector.