GCC50DREI

Heilind Number:SULGCC50DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DREI

Detailed Description

The GCC50DREI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. The contact type is Full Bellow, offering enhanced resilience to shock and vibration. With a straight orientation and threaded mount type, installation is secure and straightforward. This connector has 100 positions arranged in 2 rows, making it ideal for complex circuitry. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh conditions. The termination method is eyelet with matte tin plating, further enhancing its reliability. Measuring 10.95mm in height and 10.16mm in width, the connector is compact yet robust. Whether in aerospace, military, or industrial applications, the GCC50DREI ensures dependable connectivity.