GCC50DREN-S13

Heilind Number:SULGCC50DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DREN-S13

Detailed Description

Introducing the GCC50DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 100 positions, ensuring reliable connectivity in complex circuit setups. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating and a termination plating of matte tin. Operating at a voltage of 700 VAC with an amperage of 3A, it offers robust performance in harsh environments with an operating temperature range of -65 to 125°C. The full bellow contact type and straddle orientation further enhance its functionality. With a compact design, measuring just 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, it is suitable for space-constrained applications. The termination method of card extender facilitates easy installation. Whether used in aerospace, defense, or industrial settings, the GCC50DREN-S13 delivers exceptional quality and reliability, meeting the highest standards for connectivity.