GCC50DREN

Heilind Number:SULGCC50DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DREN

Detailed Description

The GCC50DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 100 positions each, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing both durability and signal integrity. Its termination method is through eyelets, and the pitch is 2.54mm. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a straight orientation and a connector height of 10.95mm, it provides easy and secure installation. The termination plating is matte tin, further enhancing its robustness. Ideal for high-reliability applications, the GCC50DREN is a top choice for engineers working in industries where performance and durability are paramount.