GCC50DRES

Heilind Number:SULGCC50DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRES

Detailed Description

The GCC50DRES is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of contacts with a pitch of 2.54mm, this connector offers a total of 100 positions with a straight orientation for easy installation. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Its termination method using eyelets and matte tin plating for the termination ensures secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 10.95mm and a width of 10.16mm, it provides a compact yet robust solution for your PCB connectivity needs. The GCC50DRES is ideal for applications in aerospace, defense, and industrial sectors where reliability is paramount.