GCC50DRMD

Heilind Number:SULGCC50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRMD

Detailed Description

The GCC50DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. Its female gender, two rows, and wire wrap termination method make it easy to install on PCBs. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its straight orientation, 100 positions, and loop bellow contact type provide versatile connectivity options. The matte tin termination plating ensures a secure attachment. Compact in size with a height of 15.49mm and a width of 9.4mm, it conserves space on PCBs. Classified under hi-rel connectors, the GCC50DRMD guarantees high reliability in critical systems.