GCC50DRMH-S288

Heilind Number:SULGCC50DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DRMH-S288

Detailed Description

Introducing the GCC50DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission with a maximum amperage of 3A and voltage rating of 700 VAC. Featuring a dual-row, 100-position layout on a 2.54mm pitch, it offers ample connectivity in a compact form factor. The contact type, Loop Bellow, and termination method via Card Extender guarantee secure and efficient mating. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for rugged environments. With a clearance hole mount and straddle orientation, it facilitates easy installation on PCBs. The Matte Tin termination plating enhances durability and conductivity. Trust the GCC50DRMH-S288 for high-reliability connections in aerospace, military, and industrial systems.