GCC50DRMH

Heilind Number:SULGCC50DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRMH

Detailed Description

The GCC50DRMH is a high-performance female board-to-board PCB connector featuring PA9T and phosphor bronze construction, ensuring durability and conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission in various applications. This two-row connector, with a pitch of 2.54mm (.1 in), offers 100 positions for comprehensive connectivity. Its wire wrap termination method and gold-plated phosphor bronze contacts ensure secure and efficient signal transfer. Operating in a wide temperature range from -65°C to 125°C, it is suitable for diverse environments. The straight orientation and loop bellow contact type further enhance its versatility. With a clearance hole mount type and matte tin termination plating, installation is convenient and durable. Measuring .61 inches in height and 9.4mm (.37 in) in width, it is compact yet robust. Overall, the GCC50DRMH is a top-of-the-line connector that meets the demands of high-reliability applications.