GCC50DRMI-S288

Heilind Number:SULGCC50DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRMI-S288

Detailed Description

The GCC50DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. The female connector has two rows, each capable of accommodating 100 loop bellow contacts with gold plating, guaranteeing optimal signal transmission. Its threaded mounting and card extender termination method provide secure installation and easy maintenance. Operating at a maximum voltage of 700 VAC and an extended temperature range from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial systems. Its compact design, with a height of only 15.49 mm and a width of 9.4 mm, saves valuable PCB space without compromising performance. Meeting stringent quality standards, including matte tin termination plating, it ensures long-term durability and stability. Whether in aerospace, telecommunications, or other hi-rel industries, the GCC50DRMIS288 connector delivers exceptional performance and connectivity.