GCC50DRMI

Heilind Number:SULGCC50DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRMI

Detailed Description

Introducing the GCC50DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and threaded mount type offer secure installation. Utilizing wire wrap termination, it facilitates easy and efficient wiring. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type guarantees stable connections. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. With 100 positions and a 2.54mm pitch, it allows for versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, and featuring matte tin termination plating, it offers durability and longevity. Measuring 15.49mm in height and 9.4mm in width, the GCC50DRMI is compact yet robust. Whether used in aerospace, defense, or industrial applications, this connector meets the highest standards of performance and reliability.