| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC50DRMN-S288 |
GCC50DRMN-S288
| Heilind Number: | SULGCC50DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 100 positions in a dual-row configuration, making it ideal for complex circuitry. Its female gender and loop bellow contact type ensure reliable connectivity, while the phosphor bronze contact material with gold plating guarantees excellent conductivity. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its termination method of card extender and termination plating of matte tin offer secure and durable connections. With a compact design measuring 9.4mm in width and 15.49mm in height, the GCC50DRMN-S288 is a versatile solution for your PCB connectivity needs.

