GCC50DRMN

Heilind Number:SULGCC50DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRMN

Detailed Description

Featuring a robust construction with PA9T and Phosphor Bronze materials, the GCC50DRMN connector ensures reliable connectivity in demanding applications. Designed for female gender with two rows of contacts, it offers a secure 3A current rating at 700VAC. The wire wrap termination method, along with gold-plated phosphor bronze contacts, guarantees optimal signal transmission. With a pitch of 2.54mm and loop bellow contact type, this straight-oriented connector accommodates 100 positions with a tail length of 14.22mm. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for high-performance board-to-board and card edge connections. The matte tin termination plating enhances durability while the compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained PCB layouts. Trust the GCC50DRMN for efficient and durable interconnect solutions in your electronic designs.