| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DRMS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DRMS-S288 |
GCC50DRMS-S288
| Heilind Number: | SULGCC50DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
GCC50DRMS-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission. With a pitch of 2.54mm, this connector features two rows and 100 gold-plated phosphor bronze contacts, ensuring optimal conductivity even in demanding environments. The loop bellow contact type and card extender termination method guarantee secure connections, while the side hole mount type and straddle orientation facilitate easy installation. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. With a voltage rating of 700VAC and an amperage of 3A, the GCC50DRMS-S288 is a dependable solution for high-power PCB connections.

