GCC50DRMS

Heilind Number:SULGCC50DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRMS

Detailed Description

Introducing the GCC50DRMS, a high-performance female board-to-board PCB connector designed for robust and reliable connections in demanding environments. With a pitch of 2.54mm and 100 positions spread across 2 rows, this connector features PA9T and phosphor bronze construction, ensuring durability and excellent conductivity. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections, while the loop bellow contact type offers superior signal integrity. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for various industrial applications. Its straight orientation and side hole mount type facilitate easy installation on PCBs. With a compact connector height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising performance. Trust the GCC50DRMS for your critical connectivity needs.