GCC50DRMT-S288

Heilind Number:SULGCC50DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRMT-S288

Detailed Description

Introducing our GCC50DRMT-S288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures superior conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector, with a pitch of 2.54mm, offers 100 positions arranged in two rows, making it ideal for high-density PCB designs. Its threaded mount type and card extender termination method provide secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it ensures space-saving on the PCB. The termination plating of matte tin adds to its reliability. Whether in aerospace, defense, or industrial applications, the GCC50DRMT-S288 is the ultimate solution for your connectivity needs.