GCC50DRMT

Heilind Number:SULGCC50DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRMT

Detailed Description

Introducing the GCC50DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Boasting a rugged construction, this connector features PA9T and Phosphor Bronze contact materials with Gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm and two rows of contacts, it offers precise and efficient connectivity. The loop bellow contact type and wire wrap termination method further enhance its performance. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of power and signal transmission needs. With a straight orientation and 100 positions, it provides versatility in PCB assembly. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board while delivering high reliability. The GCC50DRMT is the perfect solution for mission-critical applications in aerospace, defense, and industrial sectors.