GCC50DRMZ

Heilind Number:SULGCC50DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRMZ

Detailed Description

Introducing the GCC50DRMZ, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding environments. Featuring a 2.54mm pitch and 700VAC voltage rating, it's ideal for power and signal transmission. With a straight orientation, dual rows, and 100 positions, it offers ample connectivity options. The gold-plated Phosphor Bronze contacts guarantee low contact resistance and extended lifespan. Tailored for wire wrap termination, it allows for secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the GCC50DRMZ for seamless and high-speed board-to-board connections in your electronic projects.