GCC50DRSD-S288

Heilind Number:SULGCC50DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRSD-S288

Detailed Description

Introducing our GCC50DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage of 700VAC, it meets stringent power requirements. The female gender, two rows, and loop bellow contact type make it versatile for various setups. Its clearance hole mount type and card extender termination method offer easy installation. With gold-plated phosphor bronze contacts and matte tin plating, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on your PCB. With 100 positions, it provides ample connectivity options. Trust the GCC50DRSD-S288 for high-reliability connections in your next project.