GCC50DRSH-S288

Heilind Number:SULGCC50DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DRSH-S288

Detailed Description

Introducing our GCC50DRSH-S288 Board To Board PCB Connector, featuring PA9T and Phosphor Bronze construction for reliable performance. With a 3A amperage and 700VAC voltage rating, this connector is designed for high-power applications. The female connector with two rows and Loop Bellow contact type ensures secure connections. Mountable via Clearance Hole, with a pitch of 2.54mm (.1 in), it offers easy installation on PCBs. The Card Extender termination method and Matte Tin plating guarantee durability even in harsh environments, with an operating temperature range of -65 to 125°C. With 100 positions and a straddle orientation, it provides ample connectivity options. Measuring .61in in height and 9.4mm in width, this connector is compact yet efficient. Ideal for demanding industrial and electronic systems, the GCC50DRSHS288 ensures seamless board-to-board connections.