GCC50DRSH

Heilind Number:SULGCC50DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRSH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DRSH

Detailed Description

The GCC50DRSH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and 100 positions make it suitable for complex circuitry. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Operating at 700 VAC and 3A, this connector is ideal for power and signal transmission. It offers clearance hole mounting and through-hole termination, facilitating easy installation. The loop bellow contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the GCC50DRSH is a durable and dependable choice for industrial and electronic applications.