GCC50DRSI-S288

Heilind Number:SULGCC50DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DRSI-S288

Detailed Description

Introducing our GCC50DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 100 positions, this connector ensures reliable connectivity in complex circuit setups. The PA9T housing and Phosphor Bronze contacts with Gold plating guarantee durability and efficient signal transmission, even in high-voltage environments up to 700 VAC. Its unique Loop Bellow contact type and Straddle orientation offer secure mating with excellent signal integrity. The termination method of Card Extender and Matte Tin plating on terminations provide ease of installation and compliance with RoHS standards. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCC50DRSI-S288 is a space-saving solution without compromising on performance. Trust in this connector for your critical connectivity needs.