GCC50DRSI

Heilind Number:SULGCC50DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRSI

Detailed Description

Introducing the GCC50DRSI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of 100 contacts, each crafted from durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. The loop bellow contact type ensures secure mating, while the threaded mount type and thru-hole termination method guarantee robust attachment to PCBs. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65°C to 125°C, it offers reliable performance in harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the GCC50DRSI for your critical connectivity needs.