GCC50DRSN-S288

Heilind Number:SULGCC50DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRSN-S288

Detailed Description

Introducing the GCC50DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 100 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its unique loop bellow contact type and straddle orientation guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for harsh environments. The termination method is through a card extender, with matte tin plating for durability. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GCC50DRSN-S288 is a reliable solution for your connectivity needs.