| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DRSN |
GCC50DRSN
| Heilind Number: | SULGCC50DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DRSN |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DRSN is a high-performance female board-to-board PCB connector, featuring PA9T housing and contact elements made of durable phosphor bronze with gold plating. With a compact design, it offers two rows of 100 positions each, ensuring secure and reliable connections. The termination method is through-hole, with a pitch of 2.54mm and a voltage rating of 700 VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation and loop bellow contact type provide efficient signal transmission. The matte tin termination plating enhances conductivity and corrosion resistance. With a connector height of 15.49mm and a width of 9.4mm, it offers easy integration into PCB systems. Trust in the GCC50DRSN for seamless connectivity in your projects.

