GCC50DRSS-S288

Heilind Number:SULGCC50DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRSS-S288

Detailed Description

The GCC50DRSS-S288 is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T & Phosphor Bronze construction with Gold contact plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for high-power environments. The 2.54mm pitch and 100 positions on 2 rows offer versatile connectivity options. Its side hole mount type and card extender termination method provide easy installation. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. RoHS compliant with matte tin termination plating, it ensures environmental sustainability. The GCC50DRSS-S288 is the perfect choice for reliable and efficient board-to-board connections in various electronic systems.