GCC50DRSS

Heilind Number:SULGCC50DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRSS

Detailed Description

Introducing the GCC50DRSS, a high-performance Board-to-Board PCB Connector designed for precision connectivity in electronic assemblies. Featuring a female gender with two rows, this connector boasts a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold for optimal conductivity. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures secure and reliable mating. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for various power and signal applications. Its straight orientation and side hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, it guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector offers a compact yet efficient solution for your connectivity needs. Perfect for demanding industrial and commercial applications, the GCC50DRSS is a key component for seamless electronic integration.