GCC50DRST

Heilind Number:SULGCC50DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRST
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC50DRST

Detailed Description

Introducing SKU GCC50DRST, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power delivery. The threaded mounting and through-hole termination method offer secure and stable installation. Its two rows of 100 positions, with a pitch of 2.54mm, provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient integration. Trust in the GCC50DRST for high-reliability connections in aerospace, defense, and industrial systems.