GCC50DRSZ

Heilind Number:SULGCC50DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRSZ

Detailed Description

Introducing the GCC50DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. Featuring a 2.54mm pitch and 100 positions across 2 rows, it offers ample connectivity options. The gold-plated Phosphor Bronze contacts guarantee excellent signal transmission with a 3A current rating and 700VAC voltage capacity. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves space while delivering top-notch performance. Trust the GCC50DRSZ for your connectivity needs in aerospace, defense, and other hi-rel applications.