GCC50DRTH-S13

Heilind Number:SULGCC50DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRTH-S13

Detailed Description

The GCC50DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its two rows of 100 positions with a pitch of 2.54mm offer ample connectivity options. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. The termination method is through a card extender with a straddle orientation, ensuring secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh conditions. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for space-saving installation on PCBs. With matte tin termination plating, it complies with RoHS standards. Trust the GCC50DRTH-S13 for robust and efficient board-to-board connections in your industrial applications.