GCC50DRTH

Heilind Number:SULGCC50DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRTH

Detailed Description

Introducing the GCC50DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient power and signal transmission. With a 2.54mm pitch and 100 positions across 2 rows, it offers versatile connectivity options. The Thru Hole termination method and Clearance Hole mount type guarantee secure attachment to PCBs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and Full Bellow contact type further enhance signal integrity. With a compact design measuring only 10.95mm in height and 10.16mm in width, the GCC50DRTH is ideal for space-constrained applications. Trust in its Matte Tin termination plating for long-term durability. Whether for aerospace, defense, or industrial electronics, this connector, part of the GCC series, delivers top-tier performance.