GCC50DRTI

Heilind Number:SULGCC50DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRTI

Detailed Description

Introducing the GCC50DRTI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows for enhanced versatility, with a straight orientation and threaded mount type for secure installation. Crafted with precision, it boasts contact materials of PA9T and phosphor bronze, plated with gold for optimal conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is capable of handling demanding power requirements. Its full bellow contact type ensures a stable connection, while the matte tin termination plating guarantees durability in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCC50DRTI is ideal for a wide range of applications in industries such as aerospace, telecommunications, and automotive. Elevate your connectivity solutions with this top-of-the-line connector, delivering performance you can trust.