GCC50DRTN

Heilind Number:SULGCC50DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRTN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DRTN

Detailed Description

The GCC50DRTN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and two rows, it offers a total of 100 positions with a pitch of 2.54mm. The gold-plated full bellow contacts guarantee excellent signal transmission while the matte tin termination provides secure soldering. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for use in various industries. Its straight orientation and no mounting requirement make installation easy. Measuring 10.95mm in height and 10.16mm in width, the GCC50DRTN is compact yet efficient, perfect for space-constrained applications. Trust in its high-quality design for seamless PCB connectivity.