GCC50DRTS-S13

Heilind Number:SULGCC50DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRTS-S13

Detailed Description

The GCC50DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 100 positions, it offers ample connectivity options. The innovative full bellow contact type and straddle orientation enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in diverse industrial settings. The connector's side hole mount type and card extender termination method make installation easy and secure. With a compact design measuring 10.95mm in height and 10.16mm in width, it is space-efficient without compromising performance. Ideal for applications requiring high durability and precision, the GCC50DRTS-S13 is a top choice for engineers and manufacturers in the electronics industry.