GCC50DRTS

Heilind Number:SULGCC50DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRTS

Detailed Description

Introducing the GCC50DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and longevity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The connector offers two rows of 100 positions each, with a pitch of 2.54mm for easy integration. Its side hole mount and through-hole termination method provide secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The straight orientation and compact dimensions of 10.95mm height and 10.16mm width make it space-saving. Ideal for industrial and electronic applications, the GCC50DRTS guarantees high reliability and performance.