| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DRXH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DRXH |
GCC50DRXH
| Heilind Number: | SULGCC50DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DRXH |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DRXH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 100 positions across 2 rows, this connector offers reliable connectivity in a compact footprint. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts provide excellent conductivity, suitable for high-speed data transfer. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, it meets stringent industry standards for reliability. The straight orientation and thru-hole termination method make installation easy and secure. Ideal for use in aerospace, defense, and industrial electronics, the GCC50DRXH is a trusted choice for critical connections.

