GCC50DRXI

Heilind Number:SULGCC50DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRXI

Detailed Description

The GCC50DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a pitch of 2.54mm (.1in) and 100 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation, full bellow contact type, and 4.7mm (.185in) tail length make it easy to integrate into various electronic systems. With a compact size of 10.95mm (.431in) in height and .4in (10.16mm) in width, the GCC50DRXI is a space-saving solution for your connectivity needs. Its matte tin termination plating ensures long-term durability. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector meets the highest standards for performance and reliability. Elevate your PCB connections with the GCC50DRXI.