| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DRXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DRXN |
GCC50DRXN
| Heilind Number: | SULGCC50DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DRXN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 100 positions across two rows, it offers ample connectivity options. The connector's straight orientation and thru-hole termination method make installation easy. Rated for up to 700VAC and 3A, it guarantees safe and efficient operation even in harsh environments, with an operating temperature range from -65°C to 125°C. The matte tin termination plating further enhances its durability. Perfect for board-to-board and card edge connections, the GCC50DRXN is a versatile solution for your connectivity needs.

