GCC50DRYH

Heilind Number:SULGCC50DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRYH

Detailed Description

Introducing the GCC50DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a straight orientation, this connector features two rows of 100 female contacts, each made of durable Phosphor Bronze with Gold plating for optimal conductivity. The Full Bellow contact type ensures secure connections, while the Clearance Hole mount type and Thru Hole termination method offer easy installation onto PCBs. Operating at a wide temperature range of -65 to 125°C, with a voltage rating of 700 VAC and an amperage of 3A, this connector is reliable in harsh environments. Its compact design, with a connector height of 10.95mm (.431 in) and a width of 10.16mm (.4 in), makes it suitable for space-constrained applications. The Matte Tin termination plating provides added protection against corrosion. Perfect for use in aerospace, defense, and industrial electronics, the GCC50DRYH guarantees high performance and durability in every connection.