GCC50DRYI-S13

Heilind Number:SULGCC50DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DRYI-S13

Detailed Description

Introducing the GCC50DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 100 positions in a dual-row configuration, it offers ample connectivity options. The threaded mount type and card extender termination method provide secure and easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in diverse industries. The full bellow contact type and straddle orientation further enhance its durability and stability. With a connector height of 10.95mm and a compact width of 10.16mm, it saves valuable board space. The matte tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the GCC50DRYI-S13 delivers exceptional performance.