GCC50DRYI

Heilind Number:SULGCC50DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRYI

Detailed Description

Introducing the GCC50DRYI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures longevity and robust connectivity. With a 2.54mm pitch and 100 positions spread across 2 rows, it offers ample connectivity options. The female connector with threaded mounting and through-hole termination method guarantees secure attachment to PCBs. Gold-plated contacts on a full bellow design provide excellent conductivity and signal integrity, while a voltage rating of 700 VAC and amperage of 3A make it suitable for high-power applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a reliable choice for critical systems. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. With matte tin termination plating, it ensures solderability and durability. A key component in the realm of connectors, the GCC50DRYI is a must-have for engineers and designers seeking top-quality interconnect solutions.