GCC50DRYN-S13

Heilind Number:SULGCC50DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DRYN-S13

Detailed Description

This PA9T & Phosphor Bronze 0 Board To Board PCB Connector ( GCC50DRYN-S13) is meticulously engineered for high-performance applications. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The female connector features two rows of gold-plated phosphor bronze contacts in a full bellow design, guaranteeing excellent conductivity and durability. Its straddle orientation and 2.54mm pitch make it ideal for precise PCB connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suited for harsh environments. With a tail length of 10.8mm and a compact height and width of 10.95mm and 10.16mm respectively, it offers space-efficient connectivity. The matte tin termination plating ensures secure attachment via card extender method. Perfect for industrial and electronic applications, this connector meets the highest standards of quality and reliability.