GCC50DRYN

Heilind Number:SULGCC50DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRYN

Detailed Description

Introducing the GCC50DRYN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows with a pitch of 2.54mm, accommodating up to 100 positions. Its PA9T housing and Phosphor Bronze contacts ensure durability and efficient conductivity, with Gold plating for enhanced corrosion resistance. Operating at a maximum voltage of 700VAC and amperage of 3A, it meets stringent performance standards. The Full Bellow contact type and Thru Hole termination method provide secure connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for aerospace, industrial, and automotive applications. Its compact design, with a connector height of 10.95mm and width of 10.16mm, offers space-saving benefits. The matte tin termination plating ensures compatibility with RoHS directives. Trust the GCC50DRYN for seamless connectivity and longevity in your electronic systems.