GCC50DRYS-S13

Heilind Number:SULGCC50DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRYS-S13

Detailed Description

Introducing the GCC50DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and two rows of female connectors, it offers reliable connectivity in tight spaces. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Featuring a maximum voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its full bellow contact type and side-hole mount design provide secure and stable connections. With a wide operating temperature range of -65 to 125°C, it's ideal for use in harsh environments. The matte tin termination plating guarantees long-term durability. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust. Perfect for aerospace, defense, and industrial applications, the GCC50DRYS-S13 is a reliable solution for your connectivity needs.