GCC50DRYS

Heilind Number:SULGCC50DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRYS

Detailed Description

The GCC50DRYS PCB connector offers reliable and high-performance connectivity in demanding environments. Featuring a robust construction with PA9T and Phosphor Bronze materials, this female connector is designed for secure thru-hole mounting with side holes. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The gold-plated contacts and full bellow design guarantee excellent conductivity and durability. With 100 positions arranged in 2 rows at a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse applications. The connector's compact dimensions, with a height of 10.95mm and a width of 10.16mm, make it space-efficient. With matte tin termination plating, it offers enhanced corrosion resistance. Ideal for board-to-board and card edge connections, the GCC50DRYS is a reliable solution for your connectivity needs.