GCC50DSXH

Heilind Number:SULGCC50DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DSXH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DSXH

Detailed Description

Introducing the GCC50DSXH, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power transmission capabilities. The 50-position connector with a 1-row configuration and a pitch of 2.54mm guarantees efficient signal transfer. Featuring gold-plated Phosphor Bronze contacts and matte tin termination plating, it ensures excellent conductivity and corrosion resistance. Its straight orientation, clearance hole mount type, and thru-hole termination method make installation easy and secure. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of conditions. The connector's compact design with a height of 10.95mm and a width of 10.16mm saves space on the PCB while providing reliable performance. Ideal for aerospace, defense, and industrial applications, the GCC50DSXH is a top choice for engineers seeking high-reliability connectors.